Part Details for 173114-0056 by Molex
Overview of 173114-0056 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2005-681MEB | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
PFL1005-60NMRU | Coilcraft Inc | General Purpose Inductor, 0.06uH, 20%, 0402, | |
PFL1005-60N | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 173114-0056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7944
|
Newark | Fct Dport Ml 3W3C Rcpt/3W3C Rcpt |Molex 173114-0056 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8000 / $38.7200 | Buy Now |
DISTI #
1731140056
|
Avnet Americas | FCT DPORT 3W3C RCPT / 3W3C RCPT - Bulk (Alt: 1731140056) Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5102 / $21.9095 | Buy Now |
DISTI #
152-173114-0056
|
Mouser Electronics | D-Sub Dualport Connectors FCT DPORT ML 3W3C RCPT / 3W3C RCPT RoHS: Compliant | 0 |
|
$26.6300 / $33.3100 | Order Now |
DISTI #
MOL173114-0056
|
Heilind Electronics | Americas - 0 in Stock |
|
$21.1561 / $27.7059 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.1500 / $21.6700 | Buy Now |