Part Details for 1731130206 by Molex
Overview of 1731130206 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1731130206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5831-1731130206-ND
|
DigiKey | D-Sub High Density Conn HD DSUB Min Qty: 8 Container: Retail Package MARKETPLACE PRODUCT |
490 In Stock |
|
$16.1300 / $19.4100 | Buy Now |
DISTI #
1731130206-ND
|
DigiKey | CONN D-SUB HD RCPT 78POS PNL MNT Min Qty: 1500 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1052 | Buy Now |
DISTI #
1731130206
|
Avnet Americas | Conn High Density D Subminiature SKT 78 POS ST Solder PCB Mount - Bulk (Alt: 1731130206) Min Qty: 1500 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3932 / $16.3660 | Buy Now |
DISTI #
77342153
|
Verical | FCT HD DSUB STR PC RCPT 78 PN W/SNAPINM3 Min Qty: 4 Package Multiple: 1 | Americas - 490 |
|
$16.9595 / $21.5714 | Buy Now |
DISTI #
000000000005665556
|
Sager | D-Sub High Density Connectors FCT HD DSUB STR PC RCPT 78 PN W/SNAPIN Min Qty: 1500 | 0 |
|
$18.4900 | Buy Now |
DISTI #
1731130206
|
Avnet Abacus | (Alt: 1731130206) RoHS: Compliant Min Qty: 500 Package Multiple: 25 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1731130206
1731130206 CAD Models
1731130206 Part Data Attributes
|
1731130206
Molex
Buy Now
Datasheet
|
Compare Parts:
1731130206
Molex
D Subminiature Connector, 78 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, M3, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Board Mounting Option | HOLE .118 | |
Body Breadth | 0.606 inch | |
Body Depth | 0.291 inch | |
Body Length | 2.633 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED THERMOPLASTIC | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.081 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.08 mm | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Pitch | 2.42 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1731130206
This table gives cross-reference parts and alternative options found for 1731130206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1731130206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD78S4R2000-15 | D Subminiature Connector, 78 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, Locking, | Amphenol Positronic | 1731130206 vs DD78S4R2000-15 |