Part Details for 173113-0340 by Molex
Overview of 173113-0340 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69173-113HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 13 Positions, 2.54 mm (0.100in) Pitch. | |
RTK0EM0009C03402BJ | Renesas Electronics Corporation | RX Family & RL78 Family CPU Card | |
603-40-48JA4I | Renesas Electronics Corporation | 40 MHz 3.2 x 2.5mm Reference Crystal |
Price & Stock for 173113-0340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC6677
|
Newark | Fct Hd Dsub Sdr Plg 26 Pn W/Clinch |Molex 173113-0340 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2700 | Buy Now |
DISTI #
1731130340
|
Avnet Americas | FCT HD - Bulk (Alt: 1731130340) Min Qty: 1200 Package Multiple: 1200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7760 / $3.9047 | Buy Now |
DISTI #
152-173113-0340
|
Mouser Electronics | D-Sub High Density Connectors FCT HD RoHS: Compliant | 0 |
|
$4.5000 | Order Now |
DISTI #
MOL173113-0340
|
Heilind Electronics | FCT HD | Americas - 0 in Stock |
|
$4.7199 / $4.7903 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6000 / $6.2100 | Buy Now |