There are no models available for this part yet.
Overview of 173113-0253 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69173-113HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 13 Positions, 2.54 mm (0.100in) Pitch. | |
R7F7010253AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
9DBL0253ANLGI | Renesas Electronics Corporation | 2-Output 3.3V PCIe Zero-Delay/Fanout Clock Buffer with Loss of Signal Indicator |
Price & Stock for 173113-0253 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AH1758
|
Newark | Fct Hd Dsub Str Pc Plg 15 Pn W/Clinch |Molex 173113-0253 RoHS: Not Compliant Min Qty: 1150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1300 | Buy Now | |
DISTI #
1731130253
|
Avnet Americas | High Density D-Subminiature Connector 15 Position Straight Pin Through Hole - Bulk (Alt: 1731130253) Min Qty: 1150 Package Multiple: 1150 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7658 | Buy Now | |
DISTI #
152-173113-0253
|
Mouser Electronics | D-Sub High Density Connectors FCT HD RoHS: Compliant | 0 |
|
$4.3800 | Order Now | |
DISTI #
MOL173113-0253
|
Heilind Electronics | FCT HD | Americas - 0 in Stock |
|
$4.5957 / $4.6643 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4600 / $6.0500 | Buy Now |