Part Details for 173113-0198 by FCT electronic
Overview of 173113-0198 by FCT electronic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10198FNR2 | Rochester Electronics LLC | Monostable Multivibrator, 10K Series, 1-Func, ECL, PQCC20, PLASTIC, LCC-20 | |
69173-113HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 13 Positions, 2.54 mm (0.100in) Pitch. | |
12401981E422A | Amphenol Communications Solutions | USB3 GEN1, Type C Plug |
Price & Stock for 173113-0198
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH1754
|
Newark | Fct Hd Dsub Str Pc Rcpt 26 Pn W/Snapin Rohs Compliant: Yes |Molex/fct 173113-0198 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 85 |
|
$1.9100 | Buy Now |
DISTI #
71769616
|
RS | High-Density D-Sub, Male, Straight, PCB Through Hole, Gold Plating, 62 Circuits | FCT by Molex 173113-0198 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8000 / $6.0000 | RFQ |