There are no models available for this part yet.
Overview of 173113-0134 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69173-113HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 13 Positions, 2.54 mm (0.100in) Pitch. | |
LPO6013-473KXC | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ceramic-Core, SMD, 2421, CHIP | |
LPO6013-473KLC | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT |
Price & Stock for 173113-0134 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AC6622
|
Avnet Americas | Conn High Density D Subminiature RCP 26 POS 1.98mm Solder RA Through Hole Tray - Bulk (Alt: 99AC6622) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 24 Partner Stock |
|
$8.4300 / $10.0500 | Buy Now | |
DISTI #
1731130134
|
Avnet Americas | Conn High Density D Subminiature RCP 26 POS 1.98mm Solder RA Through Hole Tray - Bulk (Alt: 1731130134) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0721 / $6.4124 | Buy Now | |
DISTI #
152-173113-0134
|
Mouser Electronics | D-Sub High Density Connectors FCT HD DSUB RA PC RCPT 26 PN W/CLINCH RoHS: Compliant | 317 |
|
$5.3900 / $8.7600 | Buy Now | |
DISTI #
MOL173113-0134
|
Heilind Electronics | CT15-26S5-L228 FCT HD DSUB RA PC RCPT 26 PN W/CLINCH | Americas - 0 in Stock |
|
$4.1628 / $5.7152 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
458 Partner Stock |
|
$4.3000 / $5.8000 | Buy Now | ||
DISTI #
173113-0134
|
TTI | D-Sub High Density Connectors FCT HD DSUB RA PC RCPT 26 PN W/CLINCH RoHS: Compliant pbFree: Pb-Free Min Qty: 140 Package Multiple: 70 Container: Each | Americas - 0 |
|
$4.3000 / $5.1200 | Buy Now | |
DISTI #
MX-173113-0134
|
TME | 173113-0134 Min Qty: 1 | 0 |
|
$5.1000 / $8.5300 | RFQ | |
Master Electronics | RoHS: Compliant |
458 Partner Stock |
|
$4.3000 / $5.8000 | Buy Now |
CAD Models for 173113-0134 by Molex
Part Data Attributes for 173113-0134 by Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|