Part Details for 173113-0082 by Molex
Overview of 173113-0082 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69173-113HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 13 Positions, 2.54 mm (0.100in) Pitch. | |
LPS3008-223MRB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPZ3008-224MRC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, Ferrite-Core, 1212, |
Price & Stock for 173113-0082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0629
|
Newark | Hd-D Sub Connector, Plug, Dd, 78Pos, Th, No. Of Contacts:78Contacts, Gender:Plug, Contact Termination Type:Through Hole, D Sub Shell Size:Dd, Product Range:173113 Series, Connector Body Material:Steel Body, Contact Material:Copper Rohs Compliant: Yes |Molex 173113-0082 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$19.0400 / $24.1800 | Buy Now |
DISTI #
1731130082
|
Avnet Americas | Conn D-Subminiature PIN 78 POS 2.42mm Solder ST Panel Mount 78 Terminal 1 Port - Bulk (Alt: 1731130082) Min Qty: 80 Package Multiple: 80 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8150 / $18.7703 | Buy Now |
DISTI #
152-173113-0082
|
Mouser Electronics | D-Sub High Density Connectors FCT HD DSUB STR PC PLG 78 PN CT50-78P1 RoHS: Compliant | 50 |
|
$14.1600 / $20.8200 | Buy Now |
DISTI #
MOL173113-0082
|
Heilind Electronics | CT50-78P1 FCT HD DSUB STR PC PLG 78 PN | Americas - 0 in Stock |
|
$12.5546 / $16.9285 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
23 Partner Stock |
|
$15.0800 / $20.7800 | Buy Now |
DISTI #
173113-0082
|
TTI | D-Sub High Density Connectors FCT HD DSUB STR PC PLG 78 PN CT50-78P1 RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 40 Container: Each | Americas - 0 |
|
$12.5500 / $15.5000 | Buy Now |
DISTI #
1731130082-MOL
|
TME | 173113-0082 Min Qty: 4 | 23 |
|
$12.6440 / $12.6453 | Buy Now |
|
Master Electronics | RoHS: Compliant |
23 Partner Stock |
|
$15.0800 / $20.7800 | Buy Now |