Part Details for 173113-0078 by Molex
Overview of 173113-0078 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69173-113HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 13 Positions, 2.54 mm (0.100in) Pitch. | |
UPD78F0078YGC-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Remote Control Applications (Non Promotion) | |
UPD78F0078GK-9ET | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Remote Control Applications (Non Promotion), TQFP, / |
Price & Stock for 173113-0078
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC9099
|
Avnet Americas | FCT HD DSUB STR PC PLG 15 PN - Bulk (Alt: 33AC9099) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 184 Partner Stock |
|
$4.4500 / $6.8800 | Buy Now |
DISTI #
1731130078
|
Avnet Americas | FCT HD DSUB STR PC PLG 15 PN - Bulk (Alt: 1731130078) Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0781 / $2.9061 | Buy Now |
DISTI #
152-173113-0078
|
Mouser Electronics | D-Sub High Density Connectors FCT HD DSUB STR PC PLG 15 PN RoHS: Compliant | 154 |
|
$3.4200 / $6.0100 | Buy Now |
DISTI #
MOL173113-0078
|
Heilind Electronics | CT09-15P1 FCT HD DSUB STR PC PLG 15 PN | Americas - 0 in Stock |
|
$2.6364 / $3.6751 | Buy Now |
|
Onlinecomponents.com | FCT High-Density D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, 15 Circuits RoHS: Compliant |
540 Partner Stock |
|
$2.3200 / $3.3700 | Buy Now |
DISTI #
173113-0078
|
TTI | D-Sub High Density Connectors FCT HD DSUB STR PC PLG 15 PN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 188 In Stock |
|
$2.9000 / $5.9600 | Buy Now |
DISTI #
1731130078-MOL
|
TME | 173113-0078 | 540 |
|
Buy Now | |
|
Master Electronics | FCT High-Density D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, 15 Circuits RoHS: Compliant |
540 Partner Stock |
|
$2.3200 / $3.3700 | Buy Now |
Part Details for 173113-0078
173113-0078 CAD Models
173113-0078 Part Data Attributes
|
173113-0078
Molex
Buy Now
|
Compare Parts:
173113-0078
Molex
|
Samacsys Manufacturer | Molex |