Part Details for 1731121251 by Molex
Overview of 1731121251 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1731121251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1731121251-ND
|
DigiKey | FCT TERM HVOLT STR SDR RCPT 18 A Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1468 | Buy Now |
DISTI #
1731121251
|
Avnet Americas | FCT TERM HVOLT STR SDR RCPT 18 AWG (Alt: 1731121251) Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | 0 |
|
$2.0816 / $2.4334 | Buy Now |
DISTI #
000000000007184337
|
Sager | FCT TERM HVOLT STR SDR RCPT 18 AWG Min Qty: 1000 | 0 |
|
$1.9800 / $2.1200 | Buy Now |