Part Details for 1731120843 by Molex
Overview of 1731120843 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1731120843
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1731120843-ND
|
DigiKey | HIGH CURRENT PCB STRAIGHT CONTAC Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
424 In Stock |
|
$1.3777 / $2.9600 | Buy Now |
DISTI #
1731120843
|
Avnet Americas | D Sub Contact, Molex Mixed Layout D-Sub Housing Connectors, Pin, Copper Alloy - Bulk (Alt: 1731120843) Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3043 | Buy Now |
DISTI #
1731120843
|
Avnet Abacus | D Sub Contact, Molex Mixed Layout D-Sub Housing Connectors, Pin, Copper Alloy (Alt: 1731120843) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549806562618
|
Chip1Stop | Connector Contact RoHS: Compliant | 70 |
|
$2.1500 | Buy Now |
Part Details for 1731120843
1731120843 CAD Models
1731120843 Part Data Attributes
|
1731120843
Molex
Buy Now
Datasheet
|
Compare Parts:
1731120843
Molex
Connector Accessory, Contact, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 8 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 20 A | |
Terminal Length | 0.142 inch | |
Terminal Type | SOLDER | |
Used With | FCT MIXED LAYOUT CONNECTORS |