Part Details for 1731120309 by Molex
Overview of 1731120309 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1731120309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1731120309-ND
|
DigiKey | CONN DSUB SCKT 12-16AWG SLDR CUP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
309 In Stock |
|
$1.4472 / $3.1000 | Buy Now |
DISTI #
1731120309
|
Avnet Americas | Contact Power SKT Solder 20A 12AWG to 16AWG ST Cable Mount - Bulk (Alt: 1731120309) Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3100 / $1.5609 | Buy Now |
DISTI #
MOL173112-0309
|
Interstate Connecting Components | FMP006S105 FCT TERM HPWR SDR RCPT 20 AMP 12-16 AWG | 16 |
|
$2.1009 / $2.1010 | Buy Now |
DISTI #
000000000005627526
|
Sager | D-Sub Contacts FCT TERM HPWR SDR RCPT 20 AMP 12-16 AWG Min Qty: 500 | 0 |
|
$1.5100 / $2.1500 | Buy Now |
DISTI #
1731120309
|
Avnet Abacus | Contact Power SKT Solder 20A 12AWG to 16AWG ST Cable Mount (Alt: 1731120309) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |