1731120218
Molex
Description: Connector Accessory, Contact, Copper Alloy,

Overview of 1731120218 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 1731120218 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 1731120218-ND
DigiKey CONN D-SUB SOCKET 18-22AWG CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Bulk 245
In Stock
  • 1 $2.8100
  • 10 $2.1380
  • 25 $1.9392
  • 50 $1.8090
  • 100 $1.6941
  • 250 $1.5627
  • 500 $1.4770
$1.4770 / $2.8100 Buy Now
DISTI # 1731120218
Avnet Americas Contact Signal Socket 0.8µm Gold Plating Crimp Straight Cable Mount 18-22AWG Bag - Bulk (Alt: 1731120218) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk 15500 Factory Stock
  • 500 $1.2998
$1.2998 Buy Now
DISTI # 1731120218
Avnet Abacus Contact Signal Socket 0.8�m Gold Plating Crimp Straight Cable Mount 18-22AWG Bag (Alt: 1731120218) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 1731120218 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1731120218 by Molex

1731120218
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
not_compliant
Factory Lead Time
13 Weeks
Assembly Item Name
CONTACT
Connector Support Type
CONNECTOR ACCESSORY
Contact Design
MACHINED
Contact Gender
FEMALE
Contact Style
RND PIN-SKT
DIN Conformance
NO
Finish Thickness
31.5
IEC Conformance
NO
MIL Conformance
NO
Material
COPPER ALLOY
Mounting Style
STRAIGHT
Terminal Length
0.165 inch
Terminal Type
CRIMP
Wire Size-Max
18 AWG
Wire Size-Min
22 AWG
Want to compare parts?
  1. 1731120218
    Molex
    Connector Accessory, Contact, Copper Alloy,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1731120218 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1731120218 by Molex

  • Please alert me when 1731120218 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1731120218 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1731120218 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1731120218 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1731120218.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1731120218 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: