Part Details for 1731120058 by Molex
Overview of 1731120058 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1731120058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12679-ND
|
DigiKey | FCT SCREW 4-40 UNC 9.7 TIN PLATE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
643 In Stock |
|
$0.5433 / $1.2500 | Buy Now |
DISTI #
1731120058
|
Avnet Americas | Screw Lock Female 4-40UNC Steel - Bulk (Alt: 1731120058) Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5153 / $0.5329 | Buy Now |
DISTI #
P40:2555_19703865
|
Arrow Electronics | FCT HOOD SS 45 DEG MTL W/SCRWLCK Min Qty: 1 Package Multiple: 1 Date Code: 2211 | Europe - 880 |
|
$0.4211 / $0.6078 | Buy Now |
DISTI #
65692450
|
Verical | FCT HOOD SS 45 DEG MTL W/SCRWLCK Min Qty: 101 Package Multiple: 1 | Americas - 4476 |
|
$0.5800 / $0.6200 | Buy Now |
DISTI #
000000000005952381
|
Sager | D-Sub Tools & Hardware FCT SCREW 4-40UNC 9.7 TIN Min Qty: 1000 | 50 |
|
$0.5935 / $0.6570 | Buy Now |
DISTI #
1731120058
|
Avnet Abacus | Screw Lock Female 4-40UNC Steel (Alt: 1731120058) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1731120058
|
Avnet Asia | Screw Lock Female 4-40UNC Steel (Alt: 1731120058) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 1731120058
1731120058 CAD Models
1731120058 Part Data Attributes
|
1731120058
Molex
Buy Now
Datasheet
|
Compare Parts:
1731120058
Molex
FCT SCREW 4-40 UNC 9.7 TIN PLATE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Assembly Item Name | SCREW ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Option 1 | #4-40 UNC 2A | |
Mounting Option 2 | SCREW |