-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FCT TERM HFREQ STR PC RCPT 50 OH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12670-ND
|
DigiKey | CONN D-SUB SOCKET PCB GOLD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
904 In Stock |
|
$4.7599 / $9.0200 | Buy Now |
DISTI #
1731120049
|
Avnet Americas | FCT TERM HFREQ STR PC RCPT 50 OHM - Bulk (Alt: 1731120049) Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8961 / $5.3385 | Buy Now |
DISTI #
E02:0323_09103471
|
Arrow Electronics | Contact SKT Solder ST Thru-Hole T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2408 | Europe - 1420 |
|
$3.9313 / $5.8031 | Buy Now |
DISTI #
V36:1790_13980122
|
Arrow Electronics | Contact SKT Solder ST Thru-Hole T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2339 | Americas - 400 |
|
$4.5590 / $8.1410 | Buy Now |
DISTI #
45937208
|
Verical | Contact SKT Solder ST Thru-Hole T/R Min Qty: 2 Package Multiple: 1 | Americas - 1420 |
|
$4.0327 / $5.9528 | Buy Now |
DISTI #
65150212
|
Verical | Contact SKT Solder ST Thru-Hole T/R Min Qty: 100 Package Multiple: 100 | Americas - 600 |
|
$5.0600 / $6.1600 | Buy Now |
DISTI #
78062952
|
Verical | Contact SKT Solder ST Thru-Hole T/R Min Qty: 1 Package Multiple: 1 Date Code: 2339 | Americas - 400 |
|
$8.1410 | Buy Now |
DISTI #
000000000005424448
|
Sager | D-Sub Contacts FCT CONTACT Min Qty: 300 | 0 |
|
$4.4800 / $6.1800 | Buy Now |
DISTI #
1731120049
|
Avnet Abacus | FCT TERM HFREQ STR PC RCPT 50 OHM - Tape and Reel (Alt: 1731120049) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1731120049
Molex
Buy Now
Datasheet
|
Compare Parts:
1731120049
Molex
FCT TERM HFREQ STR PC RCPT 50 OH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | TERMINATION: GOLD (51) OVER NICKEL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 31 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 2 A | |
Terminal Type | SOLDER |