Part Details for 173112-1738 by Molex
Overview of 173112-1738 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87173-112 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Through Hole, Double row, 12 Positions, 2.00mm (0.079in) Pitch. | |
69173-112HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 12 Positions, 2.54 mm (0.100in) Pitch. | |
10146173-112KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 12 position |
Price & Stock for 173112-1738
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1731121738
|
Avnet Americas | Crimp Tool Locator, Molex 1731121730 Hand Crimp Tool, Size 20 Pin & Socket Contacts, 173112 - Bulk (Alt: 1731121738) Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$350.0000 / $361.9221 | Buy Now |
DISTI #
152-173112-1738
|
Mouser Electronics | D-Sub Tools & Hardware FCT MCD TOOL RoHS: Compliant | 0 |
|
$384.2800 / $397.0500 | Order Now |
DISTI #
MOL173112-1738
|
Heilind Electronics | K1003 FCT MCD TOOL FCT POSITIONER | Americas - 3 in Stock |
|
$444.0299 / $457.6924 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$349.4300 / $369.1100 | Buy Now |
DISTI #
MOL173112-1738
|
Interstate Connecting Components | K1003 FCT MCD TOOL FCT POSITIONER | 1 |
|
$444.0299 / $457.6924 | Buy Now |
Part Details for 173112-1738
173112-1738 CAD Models
173112-1738 Part Data Attributes
|
173112-1738
Molex
Buy Now
|
Compare Parts:
173112-1738
Molex
|
Samacsys Manufacturer | Molex |