Part Details for 173112-1238 by Molex
Overview of 173112-1238 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87173-112 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Through Hole, Double row, 12 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 173112-1238
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK3292
|
Newark | Fct Term Hpwr Press Rcpt 40 Amp Din |Molex 173112-1238 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3300 / $5.6700 | Buy Now |
DISTI #
152-173112-1238
|
Mouser Electronics | D-Sub Contacts FCT TERM HPWR PRESS RCPT 40 AMP RoHS: Compliant | 0 |
|
$4.3300 / $4.9500 | Order Now |
DISTI #
MOL173112-1238
|
Heilind Electronics | FCT TERM HPWR FCT ACCESSORIES | Americas - 0 in Stock |
|
$4.0630 / $4.6184 | Buy Now |