Part Details for 173112-1153 by Molex
Overview of 173112-1153 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-1-153-10L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
MSS5131-153MLC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS7331-153MLB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, Ferrite-Core, 2929, |
Price & Stock for 173112-1153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK9913
|
Newark | Fct Term Hfreq Crp Rcpt 50 Ohm Din |Molex 173112-1153 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1600 / $8.9500 | Buy Now |
DISTI #
1731121153
|
Avnet Americas | FCT TERM HFREQ CRP RCPT 50 OHM DIN (Alt: 1731121153) Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days | 0 |
|
$4.4912 / $7.0725 | Buy Now |
DISTI #
MOL173112-1153
|
Heilind Electronics | FCT TERM HFREQ FCT ACCESSORIES | Americas - 0 in Stock |
|
$4.5914 / $6.3035 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7900 / $6.7800 | Buy Now |