Part Details for 173112-1072 by Molex
Overview of 173112-1072 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
107220-HMC373LP3 | Analog Devices | HMC373LP3 Evaluation PCB | |
LT1072CT#06PBF | Analog Devices | 1.25A Hi Eff Sw Reg | |
LT1072CSW#PBF | Analog Devices | 1.25A Hi Eff Sw Reg |
Price & Stock for 173112-1072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1731121072
|
Avnet Americas | D Sub Contact, Molex Mixed Layout D-Sub Connectors, Pin, Copper Alloy, Gold Plated Contacts (Alt: 1731121072) Min Qty: 880 Package Multiple: 440 Lead time: 21 Weeks, 0 Days | 0 |
|
$6.6232 / $8.6717 | Buy Now |
DISTI #
152-173112-1072
|
Mouser Electronics | D-Sub Contacts FCT TERM HFREQ RA PC PLG 50 OHM RoHS: Compliant | 0 |
|
$7.6600 | Order Now |
DISTI #
MOL173112-1072
|
Heilind Electronics | FCT TERM HFREQ FCT ACCESSORIES | Americas - 0 in Stock |
|
$6.8591 / $7.7969 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2600 / $10.2800 | Buy Now |
Part Details for 173112-1072
173112-1072 CAD Models
173112-1072 Part Data Attributes
|
173112-1072
Molex
Buy Now
|
Compare Parts:
173112-1072
Molex
|
Samacsys Manufacturer | Molex |