Part Details for 173112-1043 by Molex
Overview of 173112-1043 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
104356-HMC326MS8G | Analog Devices | HMC326MS8G Evaluation PCB | |
BLF1043 | Rochester Electronics LLC | BLF1043 - UHF10W Power LDMOS Transistor (Ampleon Die) | |
87173-112 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Through Hole, Double row, 12 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 173112-1043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK3249
|
Newark | Fct Thmb Screw 4-40Unc 55.6 M3 W/Cap |Molex 173112-1043 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $2.1000 | Buy Now |
DISTI #
1731121043
|
Avnet Americas | (Alt: 1731121043) Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days | 0 |
|
$1.0214 / $1.6148 | Buy Now |
DISTI #
152-173112-1043
|
Mouser Electronics | D-Sub Contacts FCT THMB SCREW 4-40UNC 55 RoHS: Compliant | 0 |
|
$1.2900 / $2.6200 | Order Now |
DISTI #
MOL173112-1043
|
Heilind Electronics | FRSK1/5-K190M3 FCT THMB SCREW 4-40 55.6 M3 | Americas - 0 in Stock |
|
$1.0578 / $1.5441 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
168 Partner Stock |
|
$0.6400 / $0.9300 | Buy Now |
DISTI #
69769760
|
Verical | FCT THMB SCREW 4-40UNC 55 Min Qty: 39 Package Multiple: 1 | Americas - 168 |
|
$1.6200 | Buy Now |
DISTI #
173112-1043
|
IBS Electronics | Cross Referenced to MOLEX - Part MOL1731121043 Min Qty: 517 Package Multiple: 1 | 168 |
|
$1.6770 | Buy Now |
DISTI #
C1S549804997403
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 168 |
|
$1.8600 / $1.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
168 Partner Stock |
|
$0.6400 / $0.9300 | Buy Now |