There are no models available for this part yet.
Overview of 173112-0859 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BI-72-33E-52.085937 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 173112-0859 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AC6429
|
Newark | Fct Term Hpwr Sdr Plg 10 Amp Din Rohs Compliant: Yes |Molex 173112-0859 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $1.9000 | Buy Now | |
DISTI #
1731120859
|
Avnet Americas | FCT TERM HPWR - Bulk (Alt: 1731120859) Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5003 | Buy Now | |
DISTI #
152-173112-0859
|
Mouser Electronics | D-Sub Contacts FCT TERM HPWR RoHS: Compliant | 0 |
|
$1.6600 / $1.6800 | Order Now | |
DISTI #
MOL173112-0859
|
Heilind Electronics | FMP027P103 FCT TERM HPWR | Americas - 0 in Stock |
|
$1.5950 / $1.8406 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
400 Partner Stock |
|
$1.7200 / $2.4500 | Buy Now | ||
DISTI #
69709539
|
Verical | High Power Contact For D-Sub Connector Min Qty: 26 Package Multiple: 1 | Americas - 400 |
|
$2.0300 / $2.4400 | Buy Now | |
DISTI #
173112-0859
|
IBS Electronics | Fct Term Hpwr Sdr Plg 10 Amp Din Rohs Compliant: Yes Molex 173112-0859 Min Qty: 342 Package Multiple: 1 | 400 |
|
$2.5350 | Buy Now | |
Master Electronics | RoHS: Compliant |
400 Partner Stock |
|
$1.7200 / $2.4500 | Buy Now |
CAD Models for 173112-0859 by Molex
Part Data Attributes for 173112-0859 by Molex
173112-0859
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
173112-0859MolexVS
-