Part Details for 173112-0795 by Molex
Overview of 173112-0795 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173112-0795
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC6365
|
Newark | Fct Term Hfreq Sdr/Crp Plg 50 Ohm Din |Molex 173112-0795 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4100 | Buy Now |
DISTI #
1731120795
|
Avnet Americas | FCT TERM HFREQ - Bulk (Alt: 1731120795) Min Qty: 800 Package Multiple: 400 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4369 / $6.7138 | Buy Now |
DISTI #
152-173112-0795
|
Mouser Electronics | D-Sub Contacts FCT TERM HFREQ RoHS: Compliant | 0 |
|
$6.0900 / $6.4200 | Order Now |
DISTI #
MOL173112-0795
|
Heilind Electronics | FDX012P102 FCT TERM HFREQ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4300 / $7.6800 | Buy Now |