Part Details for 173112-0663 by Molex
Overview of 173112-0663 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87173-112 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Through Hole, Double row, 12 Positions, 2.00mm (0.079in) Pitch. | |
69173-112HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 12 Positions, 2.54 mm (0.100in) Pitch. | |
10146173-112KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 12 position |
Price & Stock for 173112-0663
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM4167
|
Newark | Fct Din Coaxial Contact, 5 Pins, Male, Right-Angle, Pcb Through Hole, 50 Ohms, 0.50Μm Gold Plating |Molex 173112-0663 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$10.1800 / $13.4500 | Buy Now |
DISTI #
1731120663
|
Avnet Americas | FCT TERM HFREQ RA PC PLG 50 OHM DIN - Bulk (Alt: 1731120663) Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0817 / $7.7518 | Buy Now |
DISTI #
152-173112-0663
|
Mouser Electronics | D-Sub Contacts FCT TERM HFREQ RA PC PLG 50 OHM DIN RoHS: Compliant | 0 |
|
$7.0000 / $7.4000 | Order Now |
DISTI #
MOL173112-0663
|
Heilind Electronics | FDE001P116 FCT TERM HFREQ RA PC PLG 50 OHM DIN | Americas - 0 in Stock |
|
$6.3351 / $8.5677 | Buy Now |
|
Onlinecomponents.com | Fct Term Hfreq Ra Pc Plg 50 Ohm Din |Molex 173112-0663 RoHS: Compliant | 0 |
|
$5.0600 / $7.4000 | Buy Now |
DISTI #
1731120663-MOL
|
TME | 173112-0663 | 98 |
|
Buy Now |