Part Details for 173112-0586 by Molex
Overview of 173112-0586 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87173-112 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Through Hole, Double row, 12 Positions, 2.00mm (0.079in) Pitch. | |
69173-112HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 12 Positions, 2.54 mm (0.100in) Pitch. | |
10146173-112KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 12 position |
Price & Stock for 173112-0586
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC6226
|
Newark | Fct Screw Set M3/4-40 12.7 Tin |Molex 173112-0586 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7260 / $0.8170 | Buy Now |
DISTI #
1731120586
|
Avnet Americas | FCT SCREW SET M3/4-40 12.7 TIN PLATED - Bulk (Alt: 1731120586) Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5830 / $0.8889 | Buy Now |
DISTI #
152-173112-0586
|
Mouser Electronics | D-Sub Tools & Hardware FCT SCREW SET M3/4-40 12.7 TIN RoHS: Compliant | 0 |
|
$0.5890 / $1.3200 | Order Now |
DISTI #
MOL173112-0586
|
Heilind Electronics | F-GSCH1/5-K127SN FCT SCREW SET M3/4-40 12.7 ZINC | Americas - 0 in Stock |
|
$0.5955 / $0.7199 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6300 / $0.8900 | Buy Now |
DISTI #
84473368
|
Verical | 173112-0586 Min Qty: 150 Package Multiple: 1 | Americas - 300 |
|
$0.8750 | Buy Now |
Part Details for 173112-0586
173112-0586 CAD Models
173112-0586 Part Data Attributes
|
173112-0586
Molex
Buy Now
|
Compare Parts:
173112-0586
Molex
|
Samacsys Manufacturer | Molex |