Part Details for 173112-0563 by Molex
Overview of 173112-0563 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1260-563MLD | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
XFL3010-563MEC | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1212, | |
XFL3010-563MEB | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1212, |
Price & Stock for 173112-0563
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
152-DRK-51-12-2
|
Mouser Electronics | D-Sub Tools & Hardware FCT TIP FOR DRK38 TOOL | 0 |
|
$206.9900 / $214.3800 | Order Now |