Part Details for 173112-0488 by Molex
Overview of 173112-0488 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1048-823MLC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSS1048-823MLB | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSS1048-801NLC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 |
Price & Stock for 173112-0488
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM4146
|
Newark | Fct Stamped Contact, Male, Crimp, 0.80Μm Gold Mating Plating, 24-28 Awg, 350 Pieces On Reel |Molex 173112-0488 RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Reel | 700 |
|
$0.4340 / $0.4820 | Buy Now |
DISTI #
99AC6208
|
Newark | Fct Term Sign Stamped Plg Crp 26-28 Awg |Molex 173112-0488 RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3530 | Buy Now |
DISTI #
152-173112-0488
|
Mouser Electronics | D-Sub Contacts FCT TERM SIGNSTAMPED PLG CRP 26-28 AWG RoHS: Compliant | 0 |
|
$0.3370 / $0.3410 | Order Now |
DISTI #
MOL173112-0488
|
Heilind Electronics | P7LSR26-K176 FCT TERM SIGN STAMPED PLG CRP 26-28 AWG | Americas - 0 in Stock |
|
$0.3240 / $0.3338 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
700 Partner Stock |
|
$0.3037 / $0.4844 | Buy Now |
DISTI #
1731120488-MOL
|
TME | 173112-0488 Min Qty: 350 | 700 |
|
$0.2975 | Buy Now |
|
Master Electronics | RoHS: Compliant |
700 Partner Stock |
|
$0.3037 / $0.4844 | Buy Now |
Part Details for 173112-0488
173112-0488 CAD Models
173112-0488 Part Data Attributes
|
173112-0488
Molex
Buy Now
|
Compare Parts:
173112-0488
Molex
|
Samacsys Manufacturer | Molex |