Part Details for 173112-0485 by Molex
Results Overview of 173112-0485 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1048-563MLC | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSS1048-563MLB | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSS1048-563 | Coilcraft Inc | Power inductor, shielded, 10/20/30% tol, SMT, RoHS |
Price & Stock for 173112-0485
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC6206
|
Newark | Fct Contact Rcpt 22 D Rohs Compliant: Yes |Molex 173112-0485 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 / $2.7400 | Buy Now |
DISTI #
1731120485
|
Avnet Americas | FCT SOCKETCONTACT 22 D - Bulk (Alt: 1731120485) Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2932 / $1.8085 | Buy Now |
DISTI #
152-173112-0485
|
Mouser Electronics | D-Sub Contacts FCT SOCKETCONTACT 22 D RoHS: Compliant | 121 |
|
$1.7900 / $3.6100 | Buy Now |
DISTI #
MOL173112-0485
|
Heilind Electronics | M39029/57-354 FCT SOCKETCONTACT 22 D | Americas - 0 in Stock |
|
$1.6406 / $2.2871 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7200 / $2.4200 | Buy Now |
Part Details for 173112-0485
173112-0485 CAD Models
173112-0485 Part Data Attributes
|
173112-0485
Molex
Buy Now
|
Compare Parts:
173112-0485
Molex
Select a part to compare: |
Samacsys Manufacturer | Molex |