Part Details for 173112-0479 by Molex
Overview of 173112-0479 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173112-0479
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK9891
|
Newark | Fct Term Hfreq Sdr/Crp Plg 50 Ohm |Molex 173112-0479 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1000 / $10.4800 | Buy Now |
DISTI #
1731120479
|
Avnet Americas | FCT TERM HFREQ SDR/CRP PLG 50 OHM (Alt: 1731120479) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days | 0 |
|
$4.6793 / $6.9399 | Buy Now |
DISTI #
MOL173112-0479
|
Heilind Electronics | FMX033P102 FCT TERM HFREQ SDR/CRP PLG 50 | Americas - 144 in Stock |
|
$7.1941 / $8.9587 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1200 / $8.6700 | Buy Now |
DISTI #
MOL173112-0479
|
Interstate Connecting Components | FMX033P102 FCT TERM HFREQ SDR/CRP PLG 50 | 48 |
|
$7.1941 / $8.9587 | Buy Now |