Part Details for 173112-0362 by Molex
Overview of 173112-0362 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87173-112 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Through Hole, Double row, 12 Positions, 2.00mm (0.079in) Pitch. | |
69173-112HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 12 Positions, 2.54 mm (0.100in) Pitch. | |
10146173-112KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 12 position |
Price & Stock for 173112-0362
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH1654
|
Avnet Americas | Plastic Dust Cap S2 with Chain for Receptacle Connectors - Bulk (Alt: 23AH1654) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 5 Days Container: Bulk | 315 Partner Stock |
|
$2.6500 / $3.3100 | Buy Now |
DISTI #
1731120362
|
Avnet Americas | Plastic Dust Cap S2 with Chain for Receptacle Connectors - Bulk (Alt: 1731120362) Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4926 | Buy Now |
DISTI #
152-173112-0362
|
Mouser Electronics | D-Sub Tools & Hardware DUST CAP S2 PLSTC RCPT W/CHAIN ANTI RoHS: Compliant | 0 |
|
$2.1200 / $3.1200 | Order Now |
DISTI #
MOL173112-0362
|
Heilind Electronics | FCT DUST CAP S2 PLSTC RCPT W/ HAIN ANTI | Americas - 0 in Stock |
|
$1.3228 / $1.9057 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3800 / $1.9500 | Buy Now |
DISTI #
59204381
|
Verical | 1731120362 Min Qty: 110 Package Multiple: 1 | Americas - 315 |
|
$0.7148 / $0.7446 | Buy Now |
DISTI #
173112-0362
|
TTI | D-Sub Tools & Hardware DUST CAP S2 PLSTC RCPT W/CHAIN ANTI Min Qty: 400 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.3200 / $1.8200 | Buy Now |
Part Details for 173112-0362
173112-0362 CAD Models
173112-0362 Part Data Attributes
|
173112-0362
Molex
Buy Now
|
Compare Parts:
173112-0362
Molex
|
Samacsys Manufacturer | Molex |