Part Details for 173112-0223 by Molex
Overview of 173112-0223 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3010-223MXB | Coilcraft Inc | OBSOLETE when inventory is depleted. Change 'X' to 'L' for new RoHS part number. Terminals never contained lead. | |
LPS3010-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
MSS4020-223MXB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, SMD |
Price & Stock for 173112-0223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC9060
|
Newark | Fct Term Hd Sign Plg Crp 8U 24-28 Awg Rohs Compliant: Yes |Molex 173112-0223 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3880 / $0.5830 | Buy Now |
DISTI #
152-173112-0223
|
Mouser Electronics | D-Sub Contacts FCT TERM HD SIGN PLG CRP 8U 24-28 AWG RoHS: Compliant | 15878 |
|
$0.2400 / $0.5800 | Buy Now |
DISTI #
MOL173112-0223
|
Heilind Electronics | FK22P-02V-5783 FCT TERM HD SIGN PLG CRP 8U 24-28 AWG | Americas - 0 in Stock |
|
$0.2299 / $0.3255 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2120 / $0.2850 | Buy Now |
DISTI #
173112-0223
|
TTI | D-Sub Contacts FCT TERM HD SIGN PLG CRP 8U 24-28 AWG Min Qty: 500 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.2240 / $0.2720 | Buy Now |