Part Details for 173112-0208 by Molex
Overview of 173112-0208 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173112-0208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ7115
|
Newark | D Sub Contact, Pin, 28-26Awg, Crimp Rohs Compliant: Yes |Molex 173112-0208 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $2.0400 | Buy Now |
DISTI #
152-173112-0208
|
Mouser Electronics | D-Sub Contacts FCT TERM SIGN PLG CRP 51U 26-28 AWG RoHS: Compliant | 1698 |
|
$0.9590 / $1.9400 | Buy Now |
DISTI #
MOL173112-0208
|
Heilind Electronics | FK20P26-13V-5783 FCT TERM SIGN PLG CRP 51U 26-28 AWG | Americas - 0 in Stock |
|
$0.9377 / $1.0986 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
67 Partner Stock |
|
$0.8800 / $1.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
67 Partner Stock |
|
$0.8800 / $1.1700 | Buy Now |
DISTI #
10153488
|
TestEquity LLC | Molex 173112-0208 FCT Machined Contact, Male, Crimp, 1.30um Gold Plating, 26-28 AWG | 67 |
|
$1.3100 | Buy Now |