Part Details for 173112-0194 by Molex
Overview of 173112-0194 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87173-112 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Through Hole, Double row, 12 Positions, 2.00mm (0.079in) Pitch. | |
69173-112HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 12 Positions, 2.54 mm (0.100in) Pitch. | |
10146173-112KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 12 position |
Price & Stock for 173112-0194
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7467
|
Newark | D Sub Contact, Socket, Through Hole Rohs Compliant: Yes |Molex 173112-0194 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$10.9300 / $15.5100 | Buy Now |
DISTI #
1731120194
|
Avnet Americas | FCT TERM HFREQ RA PC RCPT 75 OHM - Bulk (Alt: 1731120194) Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7251 / $8.2368 | Buy Now |
DISTI #
152-173112-0194
|
Mouser Electronics | D-Sub Contacts FCT TERM HFREQ RA PC RCPT 75 OHM RoHS: Compliant | 1 |
|
$8.2200 / $10.2300 | Buy Now |
DISTI #
MOL173112-0194
|
Heilind Electronics | FME001S102 FCT TERM HFREQ RA PC RCPT 75 OHM | Americas - 0 in Stock |
|
$8.1348 / $9.8227 | Buy Now |
|
Onlinecomponents.com | FCT Contact High Frequency RA PC RCPT 75 OHM RoHS: Compliant |
34 Partner Stock |
|
$7.5800 / $10.7300 | Buy Now |
DISTI #
67371049
|
Verical | Conn DIN Coaxial Contact 75Ohm Solder RA Thru-Hole RCP Gold Over Nickel Tube Min Qty: 7 Package Multiple: 1 | Americas - 34 |
|
$8.9800 | Buy Now |
DISTI #
1731120194-MOL
|
TME | 173112-0194 | 34 |
|
Buy Now | |
|
Master Electronics | FCT Contact High Frequency RA PC RCPT 75 OHM RoHS: Compliant |
34 Partner Stock |
|
$7.5800 / $10.7300 | Buy Now |
Part Details for 173112-0194
173112-0194 CAD Models
173112-0194 Part Data Attributes
|
173112-0194
Molex
Buy Now
|
Compare Parts:
173112-0194
Molex
|
Samacsys Manufacturer | Molex |