Part Details for 173112-0185 by Molex
Overview of 173112-0185 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4018-561MLB | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPS5030-185MRC | Coilcraft Inc | General Purpose Inductor, 1800uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4018-561MRC | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 173112-0185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC9022
|
Newark | Fct Term Hfreq Ra Crp Rcpt 50 Ohm |Molex 173112-0185 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4200 | Buy Now |
DISTI #
1731120185
|
Avnet Americas | FCT TERM HFREQ RA CRP RCPT 50 OHM - Bulk (Alt: 1731120185) Min Qty: 800 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7838 | Buy Now |
DISTI #
152-FMS026S102
|
Mouser Electronics | D-Sub Contacts FCT TERM HFREQ RA CRP RCPT 50 OHM RoHS: Compliant | 0 |
|
$11.2900 / $12.1600 | Order Now |
DISTI #
MOL173112-0185
|
Heilind Electronics | FMS026S102 FCT TERM HFREQ RA CRP RCPT 5 | Americas - 0 in Stock |
|
$11.7431 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.1100 / $15.7200 | Buy Now |