There are no models available for this part yet.
Overview of 173112-0170 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87173-112 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Through Hole, Double row, 12 Positions, 2.00mm (0.079in) Pitch. | |
69173-112HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 12 Positions, 2.54 mm (0.100in) Pitch. | |
10146173-112KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 12 position |
Price & Stock for 173112-0170 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AC9007
|
Newark | Fct Term Hfreq Sdr/Crp Plg 75 Ohm |Molex 173112-0170 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5800 / $11.7600 | Buy Now | |
DISTI #
1731120170
|
Avnet Americas | FCT TERM HFREQ SDR PLG 50 OHM - Bulk (Alt: 1731120170) Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9085 | Buy Now | |
DISTI #
152-173112-0170
|
Mouser Electronics | D-Sub Contacts FCT TERM HFREQ SDR PLG 50OHM FMX002P102 RoHS: Compliant | 47 |
|
$11.0200 / $15.8700 | Buy Now | |
DISTI #
MOL173112-0170
|
Heilind Electronics | FMX002P102 FCT COAXIAL CONTACT MALE STRAIGHT 75 OHMS | Americas - 0 in Stock |
|
$9.1381 / $11.0342 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.5200 / $8.9000 | Buy Now |