Part Details for 173112-0086 by Molex
Results Overview of 173112-0086 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3008-683MRC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3008-682MRC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3008-683MLC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Price & Stock for 173112-0086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5892
|
Newark | D Sub Contcat, Pin, 12-8Awg, Solder Rohs Compliant: Yes |Molex 173112-0086 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$1.9900 / $3.3100 | Buy Now |
DISTI #
152-FMP016S104
|
Mouser Electronics | D-Sub Contacts 40 Amp PCB SKT RoHS: Compliant | 238 |
|
$1.7900 / $2.7000 | Buy Now |
DISTI #
MOL173112-0086
|
Heilind Electronics | FMP016S104 FCT TERM HPWR STR PC RCPT 40 AMP | Americas - 0 in Stock |
|
$1.9566 / $2.2579 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8300 / $2.4700 | Buy Now |