Part Details for 173112-0085 by Molex
Results Overview of 173112-0085 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3008-561MLC | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3008-561MRC | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3008-562MRC | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 173112-0085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5891
|
Newark | D Sub Contcat, Skt, 12-8Awg, Solder Rohs Compliant: Yes |Molex 173112-0085 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1.7300 / $2.9200 | Buy Now |
DISTI #
152-FMP016P104
|
Mouser Electronics | D-Sub Contacts 40 Amp PCB PLUG RoHS: Compliant | 0 |
|
$1.4600 / $2.2000 | Order Now |
DISTI #
MOL173112-0085
|
Heilind Electronics | FMP016P104 FCT TERM HPWR STR PC PLG 40 AMP | Americas - 0 in Stock |
|
$1.5632 / $1.8039 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4700 / $1.9800 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
DISTI #
173112-0085
|
TTI | D-Sub Contacts 40 Amp PCB PLUG Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 500 In Stock |
|
$1.8600 | Buy Now |
Part Details for 173112-0085
173112-0085 CAD Models
173112-0085 Part Data Attributes
|
173112-0085
Molex
Buy Now
|
Compare Parts:
173112-0085
Molex
Select a part to compare: |
Samacsys Manufacturer | Molex |