There are no models available for this part yet.
Overview of 173112-0040 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
87173-112 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Through Hole, Double row, 12 Positions, 2.00mm (0.079in) Pitch. | |
69173-112HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 12 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 173112-0040 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
152-173112-0040
|
Mouser Electronics | D-Sub Contacts FCT TERM HPWR SDR PLG 20 AMP 12-16AWG RoHS: Compliant | 336 |
|
$1.3900 / $2.6600 | Buy Now | |
DISTI #
MOL173112-0040
|
Heilind Electronics | FMP006P203 FCT TERM HPWR SDR PLG 20 AMP | Americas - 0 in Stock |
|
$1.2974 / $1.5202 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3700 / $1.5200 | Buy Now |
CAD Models for 173112-0040 by Molex
Part Data Attributes for 173112-0040 by Molex
173112-0040
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
173112-0040MolexVS
-