Part Details for 1731110086 by Molex
Overview of 1731110086 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1731110086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16655-ND
|
DigiKey | CONN BACKSHELL 9POS 180DEG SHLD Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
839 In Stock |
|
$5.4860 / $9.2100 | Buy Now |
DISTI #
1731110086
|
Avnet Americas | Backshell for D-Sub Connectors 1 Shell Size Die-cast Zinc Carton - Bulk (Alt: 1731110086) Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2801 / $6.7400 | Buy Now |
DISTI #
MX-173111-0086
|
TME | 1731110086 Min Qty: 100 | 0 |
|
$4.4800 | RFQ |
DISTI #
CONN7224
|
Rutronik | FCT BACKSHELL METAL SIZE 1 W/O SCREW RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Stock DE - 2200 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$3.0700 / $3.2500 | Buy Now |
DISTI #
1731110086
|
Avnet Abacus | Backshell for D-Sub Connectors 1 Shell Size Die-cast Zinc Carton (Alt: 1731110086) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 4800 |
|
Buy Now | |
DISTI #
1731110086
|
Avnet Asia | Backshell for D-Sub Connectors 1 Shell Size Die-cast Zinc Carton (Alt: 1731110086) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 6 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | FCT HOOD S1 0 DEG MTL, FCT HOODS RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 3800 |
|
$3.9800 / $4.2700 | Buy Now |
Part Details for 1731110086
1731110086 CAD Models
1731110086 Part Data Attributes:
|
1731110086
Molex
Buy Now
Datasheet
|
Compare Parts:
1731110086
Molex
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.315 inch | |
Cable Entry-Min | 0.197 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -35 °C | |
Used With | FCT D-SUB, SIZE 1 |