There are no models available for this part yet.
Overview of 173111-0513 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69173-111HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 11 Positions, 2.54 mm (0.100in) Pitch. | |
DFT7160-513BLB | Coilcraft Inc | Data Line Filter, | |
DFT7160-513SLC | Coilcraft Inc | Data Line Filter, |
Price & Stock for 173111-0513 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AK6253
|
Newark | Fct Hood S2 0 Deg Mtl W/Thmbscrw |Molex 173111-0513 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7800 / $19.3300 | Buy Now | |
DISTI #
1731110513
|
Avnet Americas | FCT HOOD S2 0 DEG MTL W/THMBSCRW (Alt: 1731110513) Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | 0 |
|
$10.5888 / $16.6743 | Buy Now | |
DISTI #
152-173111-0513
|
Mouser Electronics | D-Sub Backshells FCT HOOD S2 0 DEG MTL W/THMBSCRW RoHS: Compliant | 97 |
|
$13.0400 / $19.5700 | Buy Now | |
DISTI #
MOL173111-0513
|
Heilind Electronics | FCT HOOD S2 0 DEG MTL W/THMBSC FCT HOODS | Americas - 0 in Stock |
|
$12.1237 / $14.8612 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.3000 / $15.9900 | Buy Now |