Part Details for 173111-0388 by Molex
Results Overview of 173111-0388 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69173-111HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 11 Positions, 2.54 mm (0.100in) Pitch. | |
MSS1038-824KLC | Coilcraft Inc | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-824KLB | Coilcraft Inc | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT |
Price & Stock for 173111-0388
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1731110388
|
Avnet Americas | FCT HOOD - Bulk (Alt: 1731110388) Min Qty: 200 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2199 / $8.2222 | Buy Now |
DISTI #
152-173111-0388
|
Mouser Electronics | D-Sub Backshells FCT HOOD RoHS: Compliant | 0 |
|
$7.4200 / $7.6000 | Order Now |
DISTI #
MOL173111-0388
|
Heilind Electronics | FDH2AE FCT HOOD | Americas - 0 in Stock |
|
$7.5207 / $9.0814 | Buy Now |
|
Onlinecomponents.com | Fct Hood S2 60 Deg Plstc Shld W/Scrwlck |Molex/fct 173111-0388 RoHS: Compliant |
100 Partner Stock |
|
$5.2600 / $7.6800 | Buy Now |
DISTI #
65703726
|
Verical | FCT HOOD For Connector RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 100 |
|
$8.3900 / $8.7100 | Buy Now |
|
Master Electronics | Fct Hood S2 60 Deg Plstc Shld W/Scrwlck |Molex/fct 173111-0388 RoHS: Compliant |
100 Partner Stock |
|
$5.2600 / $7.6800 | Buy Now |