Part Details for 173111-0290 by Molex
Overview of 173111-0290 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69173-111HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 11 Positions, 2.54 mm (0.100in) Pitch. | |
EVAL-CN0290-SDPZ | Analog Devices | -g PLL' lower f'cy limit by Xt | |
M30290FAHP#U5A | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape |
Price & Stock for 173111-0290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC5952
|
Newark | Fct Hood S2 0 Deg Slhd Plstc Rohs Compliant: Yes |Molex 173111-0290 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1300 / $5.5600 | Buy Now |
DISTI #
1731110290
|
Avnet Americas | D Sub Backshell, 173111 Series, DA, 180° - Bulk (Alt: 1731110290) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3723 / $5.3105 | Buy Now |
DISTI #
152-173111-0290
|
Mouser Electronics | D-Sub Backshells FCT HOOD S2 0 DEG SLHD PLSTC RoHS: Compliant | 58 |
|
$4.4100 / $7.5500 | Buy Now |
DISTI #
MOL173111-0290
|
Heilind Electronics | FKH2A FCT HOOD S2 0 DEG SLHD PLSTC | Americas - 0 in Stock |
|
$3.4475 / $4.8059 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1900 / $4.2800 | Buy Now |
DISTI #
173111-0290
|
TTI | D-Sub Backshells FCT HOOD S2 0 DEG SLHD PLSTC RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$5.3100 | Buy Now |
DISTI #
MX-173111-0290
|
TME | 173111-0290 Min Qty: 1 | 0 |
|
$3.8500 / $5.5100 | RFQ |
|
Chip 1 Exchange | INSTOCK | 2457 |
|
RFQ |