Part Details for 173111-0266 by Molex
Overview of 173111-0266 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
026-6A03-FC0 | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 3mm,GEN2,6DP,3SE0,0PWR. | |
026-6A03-0K0 | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug assembly, 4 pair 3mm,GEN2,0differential pair,10 single ended,0 PWR. | |
0266A03PCB | Amphenol Communications Solutions | CHAMELEON PLUG |
Price & Stock for 173111-0266
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM4059
|
Newark | Fct Metal Backshell For D-Sub Connector, Shell Size 4, Straight Cable Outlet, Large Inner Chamber, With Rubber Bushing And 4-40 Unc Knurled Thumb Screws |Molex 173111-0266 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$13.0200 / $14.2800 | Buy Now |
DISTI #
152-173111-0266
|
Mouser Electronics | D-Sub Backshells FCT HOOD S4 0 DEG MTL W/THMBSCRW RoHS: Compliant | 0 |
|
$10.5500 / $16.1700 | Order Now |
DISTI #
MOL173111-0266
|
Heilind Electronics | FMK4G-K1389 | Americas - 0 in Stock |
|
$8.6537 / $11.8480 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
20 Partner Stock |
|
$7.0800 / $8.2000 | Buy Now |
DISTI #
76060024
|
Verical | FCT Hood S4 0 Degree MTL With THMB Screw Min Qty: 6 Package Multiple: 1 | Americas - 20 |
|
$10.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
20 Partner Stock |
|
$7.0800 / $8.2000 | Buy Now |