Part Details for 173111-0072 by Molex
Overview of 173111-0072 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1569AC-J3-33E-0072.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator |
Price & Stock for 173111-0072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC8822
|
Newark | Fct Hood S2 0 Deg Mtl W/Thrd |Molex 173111-0072 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0600 / $8.7500 | Buy Now |
DISTI #
1731110072
|
Avnet Americas | FCT HOOD S2 0 DEG MTL W/THRD - Bulk (Alt: 1731110072) Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3239 / $6.4128 | Buy Now |
DISTI #
152-173111-0072
|
Mouser Electronics | D-Sub Backshells FCT HOOD S2 0 DEG MTL W/THRD RoHS: Compliant | 12 |
|
$6.7300 / $11.3000 | Buy Now |
DISTI #
MOL173111-0072
|
Heilind Electronics | FMK2G-K774 FCT HOOD S2 0 DEG MTL W/THRD | Americas - 0 in Stock |
|
$5.4231 / $7.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6700 / $5.9100 | Buy Now |