Part Details for 173111-0029 by Molex
Overview of 173111-0029 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69173-111HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 11 Positions, 2.54 mm (0.100in) Pitch. | |
8N3S271KC-0029CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N3S270KC-0029CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator |
Price & Stock for 173111-0029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK6540
|
Newark | D-Sub Backshell, De, 70Deg, Abs/Pc Rohs Compliant: Yes |Molex 173111-0029 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$4.1400 / $5.8000 | Buy Now |
DISTI #
152-FKC1E
|
Mouser Electronics | D-Sub Backshells 9P PLASTIC HOOD ANGLED CABLE OUTLET RoHS: Compliant | 178 |
|
$3.4400 / $4.6700 | Buy Now |
DISTI #
MOL173111-0029
|
Heilind Electronics | FKC1E FCT HOOD S1 70 DEG PLSTC W/S | Americas - 0 in Stock |
|
$2.7445 / $3.9474 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5300 / $3.4200 | Buy Now |
DISTI #
173111-0029
|
TTI | D-Sub Backshells 9P PLASTIC HOOD ANGLED CABLE OUTLET pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$3.7000 / $4.6600 | Buy Now |
DISTI #
MX-173111-0029
|
TME | Complete D-Sub plugs 173111-0029 Min Qty: 1 | 0 |
|
$3.3300 / $4.7500 | RFQ |