Part Details for 173111-0016 by Molex
Overview of 173111-0016 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69173-111HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 11 Positions, 2.54 mm (0.100in) Pitch. | |
R7S910016CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip | |
8001601CA | Renesas Electronics Corporation | 3.2 Microsecond Sample and Hold Amplifiers |
Price & Stock for 173111-0016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC8792
|
Newark | Fct Hood S5 0/90 Deg Plstc W/Scrwlck |Molex 173111-0016 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6900 / $5.1000 | Buy Now |
DISTI #
1731110016
|
Avnet Americas | FCT HOOD S5 0/90 DEG PLSTC W/SCRWLCK - Bulk (Alt: 1731110016) Min Qty: 200 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5425 / $5.5785 | Buy Now |
DISTI #
152-6250
|
Mouser Electronics | D-Sub Backshells 50C LOCKABLE RoHS: Compliant | 119 |
|
$4.6300 / $7.9400 | Buy Now |
DISTI #
MOL173111-0016
|
Heilind Electronics | FPHGR-5E FCT HOOD S5 0/90 DEG PLSTC W/SCRWLCK | Americas - 0 in Stock |
|
$3.6215 / $4.9720 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$3.7800 / $4.3400 | Buy Now |
DISTI #
80554795
|
Verical | Hood 90° 5 Shell Size Plastic Min Qty: 20 Package Multiple: 1 | Americas - 152 |
|
$4.2754 / $5.2403 | Buy Now |
DISTI #
1731110016-MOL-0
|
TME | 173111-0016 Min Qty: 10 | 152 |
|
$4.6460 / $4.6461 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$3.7800 / $4.3400 | Buy Now |
Part Details for 173111-0016
173111-0016 CAD Models
173111-0016 Part Data Attributes
|
173111-0016
Molex
Buy Now
|
Compare Parts:
173111-0016
Molex
|
Samacsys Manufacturer | Molex |