Part Details for 1731100028 by Molex
Overview of 1731100028 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1731100028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1731100028-ND
|
DigiKey | CONN D-SUB PLUG 15P PNL MNT SLDR Min Qty: 1 Lead time: 29 Weeks Container: - |
3 In Stock |
|
$18.2146 / $29.4900 | Buy Now |
DISTI #
1731100028
|
Avnet Americas | Conn D Subminiature PIN 15 POS 2 Shell Size Solder Pot ST Panel Mount - Bulk (Alt: 1731100028) Min Qty: 25 Package Multiple: 25 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$21.1686 / $24.7717 | Buy Now |
DISTI #
59638240
|
Verical | Conn D-Sub M 15 POS 2.84mm Solder ST Thru-Hole 15 Terminal 1 Port FCT Products Carton Min Qty: 7 Package Multiple: 1 | Americas - 20 |
|
$11.1298 | Buy Now |
DISTI #
000000000005665514
|
Sager | D-Sub Standard Connectors FCT FWD DSUB STR PC PLG 15 RMNT Min Qty: 25 | 0 |
|
$23.2200 / $29.6900 | Buy Now |