Part Details for 1731100021 by Molex
Overview of 1731100021 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1731100021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1731100021-ND
|
DigiKey | CONN D-SUB RCPT 9POS PNL MNT Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
96 In Stock |
|
$18.2514 / $24.6500 | Buy Now |
DISTI #
1731100021
|
Avnet Americas | Conn D Subminiature RCP 9 POS 1 Shell Size Solder Pot ST Panel Mount - Bulk (Alt: 1731100021) Min Qty: 50 Package Multiple: 50 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7679 / $22.1597 | Buy Now |
DISTI #
E02:0323_11894806
|
Arrow Electronics | Conn D-Sub F 9 POS 2.84mm Solder Cup ST Cable Mount 9 Terminal 1 Port Carton Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks Date Code: 2344 | Europe - 50 |
|
$16.2969 / $18.1984 | Buy Now |
DISTI #
73508348
|
Verical | Conn D-Sub F 9 POS 2.84mm Solder Cup ST Cable Mount 9 Terminal 1 Port Carton Min Qty: 50 Package Multiple: 50 Date Code: 2344 | Americas - 50 |
|
$16.3128 / $18.2162 | Buy Now |
DISTI #
MX-173110-0021
|
TME | 1731100021 Min Qty: 50 | 0 |
|
$13.1800 | RFQ |
DISTI #
CONN13262
|
Rutronik | 09P FCT DSUB SDR RECEPTACLE 9 RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag |
Stock DE - 1500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$8.9800 / $9.5000 | Buy Now |
DISTI #
1731100021
|
Avnet Abacus | Conn D Subminiature RCP 9 POS 1 Shell Size Solder Pot ST Panel Mount (Alt: 1731100021) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |