Part Details for 1731100008 by Molex
Overview of 1731100008 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1731100008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12606-ND
|
DigiKey | CONN D-SUB PLUG 25POS PNL MNT Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
25 In Stock |
|
$27.3870 / $36.9800 | Buy Now |
DISTI #
2266-1731100008-ND
|
DigiKey | FCT Standard-Density Waterproof Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$29.9300 / $31.8600 | Buy Now |
DISTI #
1731100008
|
Avnet Americas | Standard D Subminiature Connector PL 25 POS Shell Size 3 Solder Cup Straight Panel Mount - Bulk (Alt: 1731100008) Min Qty: 25 Package Multiple: 25 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$18.8927 / $32.8557 | Buy Now |
DISTI #
99AC5753
|
Avnet Americas | Standard D Subminiature Connector PL 25 POS Shell Size 3 Solder Cup Straight Panel Mount - Bulk (Alt: 99AC5753) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 0 |
|
$25.3000 / $27.4600 | Buy Now |
DISTI #
1731100008
|
Avnet Abacus | Standard D Subminiature Connector PL 25 POS Shell Size 3 Solder Cup Straight Panel Mount (Alt: 1731100008) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1731100008
1731100008 CAD Models
1731100008 Part Data Attributes
|
1731100008
Molex
Buy Now
Datasheet
|
Compare Parts:
1731100008
Molex
FCT DSUB SDR PLG 25 PN SLD RMNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks, 3 Days | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |