1731090081
Molex
Description: D Subminiature Connector,

Overview of 1731090081 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for 1731090081 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 900-1731090081-ND
DigiKey CONN D-SUB PLUG 37POS SLDR CUP Min Qty: 1 Lead time: 17 Weeks Container: Bulk 81
In Stock
  • 1 $10.2200
  • 10 $8.8840
  • 100 $7.3293
  • 1,000 $6.0855
$6.0855 / $10.2200 Buy Now
DISTI # 1731090081
Avnet Americas FCT DSUB SDR PLG 37 PN - Bulk (Alt: 1731090081) Min Qty: 100 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Bulk 0
  • 100 $7.4766
  • 200 $7.3007
  • 300 $6.7855
  • 500 $5.7547
  • 1,000 $5.0081
  • 5,000 $4.8780
  • 10,000 $4.7479
$4.7479 / $7.4766 Buy Now
DISTI # 1731090081
Avnet Abacus FCT DSUB SDR PLG 37 PN (Alt: 1731090081) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 1731090081 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1731090081 by Molex

1731090081
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
SHIELDED
Body Breadth
0.492 inch
Body Depth
0.213 inch
Body Length
2.73 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
Contact Pattern
STAGGERED
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
Durability
200 Cycles
Empty Shell
NO
Filter Feature
NO
Insertion Force-Max
3.4 N
Insulation Resistance
5000000000 Ω
Insulator Color
WHITE
Insulator Material
POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
7.5 A
Reference Standard
UL
Shell Finish
TIN
Shell Material
STEEL
Shell Size
4/C
Terminal Length
0.114 inch
Termination Type
SOLDER
Total Number of Contacts
37
UL Flammability Code
94V-0
Wire Size-Max
20 AWG
Withdrawl Force-Min
0.2 N
Want to compare parts?
  1. 1731090081
    Molex
    D Subminiature Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1731090081 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1731090081 by Molex

  • Please alert me when 1731090081 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1731090081 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1731090081 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1731090081 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1731090081.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1731090081 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: