Part Details for 173109-2451 by Molex
Overview of 173109-2451 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1245-152MXC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MLC1245-152MXB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MLC1245-152MLB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT |
Price & Stock for 173109-2451
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK2999
|
Newark | Fct Lopro Str Pc Rcpt 09 Pn W/Clinch |Molex 173109-2451 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3200 / $20.5100 | Buy Now |
DISTI #
152-173109-2451
|
Mouser Electronics | D-Sub Standard Connectors FCT LOPRO STR PC RCPT 09 PN W/CLINCH RoHS: Compliant | 0 |
|
$13.1900 / $20.2200 | Order Now |
DISTI #
MOL173109-2451
|
Heilind Electronics | FCT DSUB FCT D-SUBS | Americas - 0 in Stock |
|
$10.7185 / $14.6751 | Buy Now |