Part Details for 173109-1896 by Molex
Overview of 173109-1896 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118966-001LF | Amphenol Communications Solutions | HPCE-STRADDLE MOUNT Receptacle 36P24S | |
10118966-002LF | Amphenol Communications Solutions | HPCE STMT REC 36P24S | |
10122189-606TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Minitek® 2.00mm Pitch, Board To Board Connector, Receptacle, Vertical, Bottom Entry, Surface Mount, Double Row, 6 Positions.. |
Price & Stock for 173109-1896
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1731091896
|
Avnet Americas | Connector D Subminiature Receptacle 9 Position 2.84mm/2.54mm Solder Right Angle Through Hole Carton - Bulk (Alt: 1731091896) Min Qty: 100 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0234 / $5.6266 | Buy Now |
DISTI #
152-173109-1896
|
Mouser Electronics | D-Sub Standard Connectors FCT DSUB RA PC RCPT 09 PN RoHS: Compliant | 0 |
|
$5.7800 / $10.2600 | Order Now |
DISTI #
MOL173109-1896
|
Heilind Electronics | F09S5G1A-1002 FCT DSUB | Americas - 0 in Stock |
|
$5.1042 / $7.1152 | Buy Now |
|
Onlinecomponents.com | Connector D Subminiature Receptacle 9 Position 2.84mm/2.54mm Solder Right Angle Through Hole Carton RoHS: Compliant |
100 Partner Stock |
|
$5.3200 / $7.5400 | Buy Now |
DISTI #
65698758
|
Verical | Conn D-Sub F 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port FCT Products Carton Min Qty: 10 Package Multiple: 1 | Americas - 100 |
|
$6.3100 / $6.8000 | Buy Now |
DISTI #
1731091896-MOL
|
TME | D-Sub | 100 |
|
Buy Now | |
|
Master Electronics | Connector D Subminiature Receptacle 9 Position 2.84mm/2.54mm Solder Right Angle Through Hole Carton RoHS: Compliant |
100 Partner Stock |
|
$5.3200 / $7.5400 | Buy Now |